
This 2.2uF film capacitor has a maximum operating voltage of 100VDC and 63VAC, with a tolerance of 10%. It is constructed as a flat component and has a size of 15.3mm x 13.7mm x 7mm. The capacitor is designed for surface mount applications and has a weight of 2.086g. It operates within a temperature range of -55°C to 140°C.
Wima SMDID04220YA00KS00 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 6054 |
| Product Length (mm) | 15.3 |
| Product Depth (mm) | 13.7 |
| Product Height (mm) | 7 |
| Product Weight (g) | 2.086 |
| Size (mm) | 15.3 X 13.7 X 7 |
| Capacitance | 2.2uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Construction | Flat |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDID04220YA00KS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.