
The Wima SMDIF03220YA00MS00 is a surface mount film capacitor with a capacitance of 0.22uF and a voltage rating of 250VDC or 160VAC. It features a tolerance of 20% and a dielectric material of PPS. The capacitor has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 140 degrees Celsius. It is constructed in a flat design and is suitable for use in a variety of applications.
Wima SMDIF03220YA00MS00 technical specifications.
| Mounting | Surface Mount |
| Package/Case | 6054 |
| Product Length (mm) | 15.3 |
| Product Depth (mm) | 13.7 |
| Product Height (mm) | 7 |
| Product Weight (g) | 2.086 |
| Size (mm) | 15.3 X 13.7 X 7 |
| Capacitance | 0.22uF |
| Voltage | 250VDC|160VAC |
| Tolerance | 20% |
| DC Rated Voltage | 250VDC |
| Dielectric | PPS |
| Negative Capacitance Tolerance | -20% |
| AC Rated Voltage | 160VAC |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 140°C |
| Construction | Flat |
| Cage Code | D9816 |
| EU RoHS | Yes |
| HTS Code | 8532250010 |
| Schedule B | 8532250010 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDIF03220YA00MS00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.