Wima SMDTC02100Y100KP00 technical specifications.
| Capacitance | 10nF |
| Package/Case | 2220 |
| Depth | 5.1mm |
| Dielectric | PET |
| Length | 5.7mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTC02100Y100KP00 to view detailed technical specifications.
No datasheet is available for this part.