Wima SMDTC03220X100KP00 technical specifications.
| Capacitance | 220nF |
| Package/Case | 1812 |
| Depth | 3.3mm |
| Dielectric | PET |
| Length | 4.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTC03220X100KP00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
