Wima SMDTC03330X200JP00 technical specifications.
| Capacitance | 330nF |
| Package/Case | 1812 |
| Depth | 3.3mm |
| Dielectric | PET |
| Length | 4.8mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTC03330X200JP00 to view detailed technical specifications.
No datasheet is available for this part.