
The Wima SMDTC03680TA00KQ00 is a 680nF film capacitor with a voltage rating of 63V and a tolerance of 10%. It has a maximum operating temperature of 100°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 2824 case and is terminated with SMD/SMT leads. It is RoHS compliant but not Reach SVHC compliant.
Wima SMDTC03680TA00KQ00 technical specifications.
| Capacitance | 680nF |
| Case Code (Imperial) | 2824 |
| Case Code (Metric) | 7260 |
| Package/Case | 2824 |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 6.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD-PET |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Not Compliant |
Download the complete datasheet for Wima SMDTC03680TA00KQ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.