General purpose film capacitor with 1µF capacitance and 63V voltage rating. Features a 20% capacitance tolerance and operates up to 100°C. Constructed with PET dielectric and presented in a compact 5.7 x 5.1 x 4.5mm surface-mount package. Designed for tape and reel packaging.
Wima SMDTC04100QB00MP00 technical specifications.
| Number of Terminals | 2 |
| Capacitor Type | FILM CAPACITOR |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Wima SMDTC04100QB00MP00 to view detailed technical specifications.
No datasheet is available for this part.