Wima SMDTC04100TA00JQ00 technical specifications.
| Capacitance | 1uF |
| Package/Case | 2824 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating (AC) | 40V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTC04100TA00JQ00 to view detailed technical specifications.
No datasheet is available for this part.