Wima SMDTC04100TA00KS00 technical specifications.
| Capacitance | 1uF |
| Package/Case | 2824 |
| Depth | 6.1mm |
| Dielectric | PET |
| Length | 7.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTC04100TA00KS00 to view detailed technical specifications.
No datasheet is available for this part.