Wima SMDTC04100TA00MQ00 technical specifications.
| Capacitance | 1uF |
| Package/Case | 2824 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTC04100TA00MQ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.