This Wima film capacitor has a capacitance of 0.033uF with a tolerance of 10% and is rated for 100VDC. It has a dielectric material of PET and a package type of 2824. The capacitor is designed for surface mount applications and has a size of 7.2 X 6.1 X 3. It operates within a temperature range of -55 to 100 degrees Celsius.
Wima SMDTD02330TA00KS00 technical specifications.
| Capacitance | 0.033uF |
| Voltage | 100VDC|63VAC |
| Tolerance | 10% |
| DC Rated Voltage | 100VDC |
| Dielectric | PET |
| Negative Capacitance Tolerance | -10% |
| AC Rated Voltage | 63VAC |
| Positive Capacitance Tolerance | 10% |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Mounting | Surface Mount |
| Size | 7.2 X 6.1 X 3mm |
| Package/Case | 2824 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Wima SMDTD02330TA00KS00 to view detailed technical specifications.
No datasheet is available for this part.