The Wima SMDTF02330TA00KQ00 is a 33nF film capacitor with a voltage rating of 250V and a tolerance of 10%. It is available in a 2824 package type, suitable for surface mount applications. The capacitor operates within a temperature range of -55°C to 100°C.
Wima SMDTF02330TA00KQ00 technical specifications.
| Capacitance | 33nF |
| Package/Case | 2824 |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTF02330TA00KQ00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.