Wima SMDTJ02150K100KR00 technical specifications.
| Capacitance | 15nF |
| Package/Case | 4030 |
| Depth | 7.6mm |
| Dielectric | PET |
| Length | 10.2mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTJ02150K100KR00 to view detailed technical specifications.
No datasheet is available for this part.