Wima SMDTJ02150VA00KR00 technical specifications.
| Capacitance | 15nF |
| Package/Case | 4030 |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Pitch | 9mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 775 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 630V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Wima SMDTJ02150VA00KR00 to view detailed technical specifications.
No datasheet is available for this part.