Wima SNFPX032208HD4KSSD technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 27 |
| Length | 56 |
| Capacitance | 0.22 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 4000 |
| Height | 37.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Wima SNFPX032208HD4KSSD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.