
Wima SNMPO142007I1JKS00 technical specifications.
| Capacitance | 2uF |
| Dielectric | PP |
| Height | 46mm |
| Lead Pitch | 37.5mm |
| Length | 41.5mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SNMP |
| Termination | Screw |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 1kV |
| Width | 31mm |
| RoHS | Compliant |
Download the complete datasheet for Wima SNMPO142007I1JKS00 to view detailed technical specifications.
No datasheet is available for this part.