Winbond PC87427-ICG/VLA technical specifications.
| Category | Server I/O with Sensor Path Health Monitoring |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Pin Count | 128 |
| Package/Case | PQFP |
| Package Family Name | QFP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Winbond PC87427-ICG/VLA to view detailed technical specifications.
No datasheet is available for this part.