The W241024AJ-20 is a 32K x 4 bit standard SRAM memory IC from Winbond. It operates at a supply voltage of 5V, with a maximum supply current of 0.17mA. The device is packaged in a 0.300 inch SOJ-32 package and has a commercial temperature grade, with an operating temperature range of -20 to 70°C. The SRAM has a maximum access time of 20ns and a standby current of 0.01mA.
Winbond W241024AJ-20 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-J32 |
| Width | 7.62 |
| Length | 20.955 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Supply Current-Max | 0.17 |
| Number of Words | 131072 |
| Number of Words Code | 128000 |
| Memory IC Type | STANDARD SRAM |
| Number of Ports | 1 |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.01 |
| Access Time-Max | 20 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | 3A991.B.2.B |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W241024AJ-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.