The W24129AS-35 is a 28-pin commercial temperature SRAM IC from Winbond. It operates at a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V, with a maximum supply current of 0.12A. The device has a maximum access time of 35ns and a maximum standby current of 0.005A. It features 16384 words of memory, with 16000 words of code memory. The IC is packaged in a 0.330 inch SOP-28 package and is suitable for use in commercial temperature applications.
Winbond W24129AS-35 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 8.41 |
| Length | 18.11 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.25 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Supply Current-Max | 0.12 |
| Number of Words | 16384 |
| Number of Words Code | 16000 |
| Memory IC Type | STANDARD SRAM |
| Parallel/Serial | PARALLEL |
| Standby Current-Max | 0.005 |
| Access Time-Max | 35 |
| I/O Type | COMMON |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.41 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W24129AS-35 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.