
The W25B40AVSNIG is a 4Mb non-volatile FLASH memory from Winbond, operating at a frequency of 40MHz. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The memory is packaged in a surface-mount SOIC package and is compliant with lead-free standards.
Winbond W25B40AVSNIG technical specifications.
| Access Time | 40us |
| Package/Case | SOIC |
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25B40AVSNIG to view detailed technical specifications.
No datasheet is available for this part.
