
Serial Flash Memory IC, 128M x 8 bit, 133MHz max clock frequency, operating temperature range of -40°C to 85°C. Features a 3V nominal supply voltage (2.7V to 3.6V range) and an 8-terminal PDSO8 (WSON-8) package. This industrial-grade component offers 134,217,728 words of storage.
Winbond W25Q01JVZEIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q01JVZEIQ to view detailed technical specifications.
No datasheet is available for this part.