Winbond W25Q128FWFIG technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Package Quantity | 44 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q128FWFIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
