The W25Q128FWSIP is an industrial temperature serial FLASH memory IC from Winbond, featuring 128Mbit capacity. It operates within a supply voltage range of 1.7 to 1.95V and has a maximum clock frequency of 104MHz. The device is available in a 0.208 inch, green SOIC-8 package and has a temperature grade of industrial, supporting operation from -40 to 85 degrees Celsius.
Winbond W25Q128FWSIP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 134217728 |
| Number of Words Code | 128000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q128FWSIP to view detailed technical specifications.
No datasheet is available for this part.