This industrial-grade flash memory IC features 2097152 words of storage, a maximum clock frequency of 104 MHz, and a supply voltage range of 2.7V to 3.6V. The device operates within a temperature range of -40°C to 85°C and has a maximum supply current of 25 μA. The memory IC is packaged in an 8-pin SOIC package and is designed for serial access.
Winbond W25Q16DVSSIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.23 |
| Length | 5.23 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q16DVSSIQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.