The W25Q16FWSSIG is an industrial-grade serial flash memory IC from Winbond. It operates within a temperature range of -40°C to 85°C and has a maximum clock frequency of 104MHz. The device has 2097152 words of memory and is packaged in an SOIC-8 format. It is designed to be used in a variety of applications where a high level of reliability is required.
Winbond W25Q16FWSSIG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 2097152 |
| Number of Words Code | 2000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q16FWSSIG to view detailed technical specifications.
No datasheet is available for this part.