The W25Q256FVCIG is an industrial-grade flash memory IC with 268M words of storage capacity. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device features a low standby current of 0.000025mA and a maximum clock frequency of 80MHz. It is available in a 24-pin TFBGA package with a bottom terminal position.
Winbond W25Q256FVCIG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 268435456 |
| Number of Words Code | 256000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000025 |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q256FVCIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.