This industrial-grade flash memory IC from Winbond operates within a temperature range of -40 to 85 degrees Celsius. It features a 24-pin TFBGA-24 package with a bottom terminal position. The device has a nominal supply voltage of 1.8V and a maximum supply voltage of 1.95V. It supports serial communication and has a maximum clock frequency of 133 MHz. The IC has a total of 33554432 words and 32000000 words of code, making it suitable for various memory applications.
Winbond W25Q256JWBIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B24 |
| Width | 6 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.7 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 133 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q256JWBIQ to view detailed technical specifications.
No datasheet is available for this part.