Winbond W25Q32BVZEIG technical specifications.
| Address Bus Width | 1b |
| Density | 32Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q32BVZEIG to view detailed technical specifications.
No datasheet is available for this part.