The W25Q32DWZPIG is a 32Mb non-volatile flash memory device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a frequency of 104MHz and is packaged in a WSON-8 surface mount package. The device is RoHS compliant and is part of the SpiFlash series. It is available in a rail/tube packaging format.
Winbond W25Q32DWZPIG technical specifications.
| Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q32DWZPIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.