The W25Q32FVSFIQ is an industrial-grade serial flash memory IC from Winbond. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V, with a minimum supply voltage of 2.7V. The device features a maximum clock frequency of 104MHz and a maximum standby current of 0.00002mA. It has 32,554,432 bits of memory, with 32,000,000 bits available for code storage. The W25Q32FVSFIQ is packaged in a SOIC-16 package and is suitable for industrial applications.
Winbond W25Q32FVSFIQ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.49 |
| Length | 10.31 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.02 |
| Number of Words | 33554432 |
| Number of Words Code | 32000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q32FVSFIQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.