The W25Q32VSSIG is an industrial temperature serial FLASH IC from Winbond, featuring a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has 8 terminals and a JEDEC package code of S-PDSO-G8. The device operates on a supply voltage range of 2.7V to 3.6V, with a maximum supply current of 18mA. It has a maximum clock frequency of 80MHz and a standby current of 5nA. The W25Q32VSSIG is a single-function device with 4,194,304 words of memory, of which 4,000,000 are code words.
Winbond W25Q32VSSIG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.018 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 80 |
| RoHS | Yes |
| Eccn Code | 3A991.B.1.A |
| Lead Free | Yes |
| HTS Code | 8542.32.00.51 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q32VSSIG to view detailed technical specifications.
No datasheet is available for this part.