The W25Q40BWZPIGTR is a 4Mb SPI FLASH memory device with a maximum operating frequency of 80MHz. It features a non-volatile memory type and is suitable for surface mount applications. The device operates within a temperature range of -40°C to 85°C and is available in tape and reel packaging with a quantity of 5000 units.
Winbond W25Q40BWZPIGTR technical specifications.
| Frequency | 80MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | FLASH, , Non-Volatile |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q40BWZPIGTR to view detailed technical specifications.
No datasheet is available for this part.