The W25Q40CLSSIG is an industrial temperature flash memory IC from Winbond, featuring 4194304 words of storage and a maximum clock frequency of 104 MHz. It operates within a temperature range of -40°C to 85°C and has a maximum supply voltage of 3.6V. The device is available in an 8-pin SOIC package and has a maximum supply current of 16 μA. This memory IC is designed for serial access and has a maximum standby current of 5 nA.
Winbond W25Q40CLSSIG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.3 |
| Supply Current-Max | 0.016 |
| Number of Words | 4194304 |
| Number of Words Code | 4000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.000005 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q40CLSSIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.