The W25Q64FWSTIG is an industrial-grade serial flash memory IC from Winbond, featuring a 64MB memory capacity and a 1.65-1.95V supply voltage range. It operates at a maximum clock frequency of 104MHz and has a maximum standby current of 0.00002mA. The device is packaged in a 8-pin VSOP package and has a temperature grade of industrial, supporting operation from -40 to 85 degrees Celsius.
Winbond W25Q64FWSTIG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 5.28 |
| Length | 5.28 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Supply Current-Max | 0.025 |
| Number of Words | 67108864 |
| Number of Words Code | 64000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00002 |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q64FWSTIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.