This industrial-grade flash memory IC is designed for high-reliability applications and operates within a temperature range of -40 to 85 degrees Celsius. It features a nominal supply voltage of 1.8V and can tolerate a maximum supply voltage of 1.95V, with a minimum supply voltage of 1.65V. The device has a maximum clock frequency of 104MHz and is packaged in an 8-pin HVSON package. With a total of 8,388,608 words of memory, this IC is suitable for applications requiring large amounts of storage, including 8,000,000 words of code capacity.
Winbond W25Q64FWZPIGT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-N8 |
| Width | 5 |
| Length | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 1.8 |
| Supply Voltage-Max (Vsup) | 1.95 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | PARALLEL |
| Clock Frequency-Max (fCLK) | 104 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q64FWZPIGT to view detailed technical specifications.
No datasheet is available for this part.