Winbond W25Q80BWSNIG technical specifications.
| Package/Case | SOIC |
| Frequency | 80MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25Q80BWSNIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.