The W25Q80DVBYIG is an 8-bit industrial serial FLASH memory with a storage capacity of 8M bits. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage of 3V to 3.6V. The device features a clock frequency of up to 104MHz and is packaged in a WLCSP-8 configuration with terminals positioned on the bottom. It is designed for industrial applications and has a single function.
Winbond W25Q80DVBYIG technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B8 |
| Width | 1.432 |
| Length | 1.73 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Words | 8388608 |
| Number of Words Code | 8000000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Clock Frequency-Max (fCLK) | 104 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25Q80DVBYIG to view detailed technical specifications.
No datasheet is available for this part.