
Checking distributor stock and pricing after the page loads.
| Access Time | 8ns |
| Address Bus Width | 24b |
| Density | 1MB |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Page Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |