
This 1Mb SPI Flash memory operates at a maximum frequency of 75MHz and supply voltage of 3.6V. It is packaged in a lead-free SOIC-8 package and has a maximum operating temperature of 85°C. The memory is non-volatile and has a density of 1Mb. It is RoHS compliant and has a minimum operating temperature of -40°C.
Winbond W25X10VSNIG technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 1Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Words | 128000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 20mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X10VSNIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
