This industrial-grade flash memory IC features 262144 words of storage, a maximum clock frequency of 75 MHz, and a supply voltage range of 2.7 to 3.6V. It is packaged in a 0.300 inch, RoHS compliant, plastic DIP-8 package. The IC operates within a temperature range of -40 to 85 degrees Celsius and has a maximum supply current of 25uA. It is designed for serial access and has a standby current of 1nA.
Winbond W25X20AVDAIZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Supply Current-Max | 0.025 |
| Number of Words | 262144 |
| Number of Words Code | 256000 |
| Memory IC Type | FLASH |
| Parallel/Serial | SERIAL |
| Standby Current-Max | 0.00001 |
| Clock Frequency-Max (fCLK) | 75 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.32.00.51 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Winbond W25X20AVDAIZ to view detailed technical specifications.
No datasheet is available for this part.