Winbond W25X20AVSNIG technical specifications.
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 2Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 2Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X20AVSNIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
