
The W25X20CLUXIG is a 2Mb NOR flash memory device with a 24-bit address bus width and a maximum operating temperature of 85°C. It operates on a supply voltage range of 2.3V to 3.6V and has a maximum supply current of 14mA. The device is mounted in a surface mount package and is compliant with RoHS regulations. It features a synchronous interface and has a density of 2Mb with 256,000 words of memory.
Winbond W25X20CLUXIG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 24b |
| Density | 2Mb |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Type | NOR, |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 256000 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 14mA |
| Sync/Async | Synchronous |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X20CLUXIG to view detailed technical specifications.
No datasheet is available for this part.
