
This 32Mb SPI Flash memory operates at a maximum frequency of 75MHz and has a maximum access time of 7ns. It is a non-volatile memory with a density of 32Mb and a word size of 8 bits. The device is supplied with a voltage of 3.3V and has a supply current of 18mA. It is available in a SOIC package and is RoHS compliant.
Winbond W25X32VSFIG technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X32VSFIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
