
The W25X32VSSIG is a 32Mb SPI Flash memory device from Winbond, operating at a maximum frequency of 75MHz. It is designed to be used with a supply voltage of 3.3V, with a maximum current consumption of 18mA. The device is packaged in a SOIC package and is suitable for use in temperatures ranging from -40°C to 85°C. The W25X32VSSIG is a RoHS compliant device, making it suitable for use in a variety of applications.
Winbond W25X32VSSIG technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Package/Case | SOIC |
| Density | 32Mb |
| Frequency | 75MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X32VSSIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
