Winbond W25X40AVDAIZ technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Package/Case | PDIP |
| Density | 4Mb |
| Frequency | 100MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 18mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X40AVDAIZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.