
The W25X40BVZPIG is a 4Mb SPI Flash memory from Winbond, operating at a maximum frequency of 104MHz and a maximum temperature of 85°C. It has a supply voltage of 3.3V and is RoHS compliant. The memory has a density of 4Mb and a page size of 256B, with a synchronous interface and a supply current of 16.5mA.
Winbond W25X40BVZPIG technical specifications.
| Access Time-Max | 7ns |
| Address Bus Width | 24b |
| Density | 4Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Page Size | 256B |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 16.5mA |
| Sync/Async | Synchronous |
| Word Size | 1b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X40BVZPIG to view detailed technical specifications.
No datasheet is available for this part.