Winbond W25X40CLDAIG technical specifications.
| Package/Case | DIP |
| Frequency | 104MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X40CLDAIG to view detailed technical specifications.
No datasheet is available for this part.