
4Mb SPI Flash memory, NOR type, non-volatile, featuring an 8-bit word size and 1b address bus width. Offers a maximum access time of 8ns and operates at frequencies up to 104MHz. This surface mount component is housed in a green, plastic SOIC-8 package with a 0.150-inch body. Operates from 2.3V to 3.6V supply voltage, with a maximum supply current of 14mA. Suitable for industrial temperature ranges from -40°C to 85°C.
Winbond W25X40CLSNIG technical specifications.
| Access Time-Max | 8ns |
| Address Bus Width | 1b |
| Package/Case | SOIC |
| Density | 4Mb |
| Frequency | 104MHz |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Non-Volatile, , FLASH, NOR |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Words | 512000 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| Supply Current | 14mA |
| Sync/Async | Synchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X40CLSNIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
