
The W25X80VSFIG is an 8Mb non-volatile FLASH memory device with an access time of 75us and a frequency of 75MHz. It is packaged in a lead-free SOIC package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C.
Winbond W25X80VSFIG technical specifications.
| Access Time | 75us |
| Package/Case | SOIC |
| Frequency | 75MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X80VSFIG to view detailed technical specifications.
No datasheet is available for this part.