The W25X80VZPIG is an 8Mb non-volatile flash memory device with a maximum operating frequency of 75MHz. It features a surface mount package and operates over a temperature range of -40°C to 85°C. The device is compliant with lead-free standards and RoHS regulations. The W25X80VZPIG is part of the SpiFlash series from Winbond.
Winbond W25X80VZPIG technical specifications.
| Access Time | 75us |
| Frequency | 75MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | Non-Volatile, , FLASH |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Series | SpiFlash® |
| RoHS | Compliant |
Download the complete datasheet for Winbond W25X80VZPIG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.